Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSM200S-32.768-12.5-TR-NS5 | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-TR-NS5TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-12.5-TR-NS5CT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-TR-NS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-12.5-TR-NS5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,24880 € | 24,88 € |
| 250 | 0,23532 € | 58,83 € |
| 500 | 0,22556 € | 112,78 € |
| 1.000 | 0,21624 € | 216,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20223 € | 606,69 € |
| 6.000 | 0,19387 € | 1.163,22 € |
| 9.000 | 0,18914 € | 1.702,26 € |
| 15.000 | 0,18335 € | 2.750,25 € |
| 21.000 | 0,17963 € | 3.772,23 € |
| 30.000 | 0,17577 € | 5.273,10 € |
| 36.000 | 0,17383 € | 6.257,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










