32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-17X-C-TR

DigiKey Part Number
50-ECS-.327-12.5-17X-C-TR-ND - Tape & Reel (TR)
50-ECS-.327-12.5-17X-C-TRCT-ND - Cut Tape (CT)
50-ECS-.327-12.5-17X-C-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-17X-C-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-17X-C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,48300 €4,83 €
250,45680 €11,42 €
500,43780 €21,89 €
1000,41970 €41,97 €
2500,39688 €99,22 €
5000,38048 €190,24 €
1.0000,36474 €364,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33708 €1.011,24 €
6.0000,32703 €1.962,18 €
9.0000,31906 €2.871,54 €
15.0000,31163 €4.674,45 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €