RSM200S-32,768-6-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM200S-32.768-12.5-TR

DigiKey Part Number
2151-RSM200S-32.768-12.5-TR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-12.5-TRCT-ND - Cut Tape (CT)
2151-RSM200S-32.768-12.5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-12.5-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39500 €3,95 €
250,37320 €9,33 €
500,35780 €17,89 €
1000,34290 €34,29 €
2500,32424 €81,06 €
5000,31082 €155,41 €
1.0000,29797 €297,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23780 €713,40 €
6.0000,22796 €1.367,76 €
9.0000,22240 €2.001,60 €
15.0000,21560 €3.234,00 €
21.0000,21123 €4.435,83 €
30.0000,20669 €6.200,70 €
36.0000,20441 €7.358,76 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €