
FR08S4-32.768-NTLLLDTK | |
|---|---|
DigiKey Part Number | 4309-FR08S4-32.768-NTLLLDTKTR-ND - Tape & Reel (TR) 4309-FR08S4-32.768-NTLLLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | FR08S4-32.768-NTLLLDTK |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20297 € | 608,91 € |
| 6.000 | 0,19606 € | 1.176,36 € |
| 9.000 | 0,18915 € | 1.702,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 100 | 0,24440 € | 24,44 € |
| 500 | 0,23752 € | 118,76 € |
| 1.000 | 0,20902 € | 209,02 € |
| 3.000 | 0,20297 € | 608,91 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

