TFPM1P32K7680R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 7.208
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 26.950
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 12.693
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 392
Unit Price: 0,54000 €
Datasheet
Image for TFPM1P32K7680R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFPM1P32K7680R

DigiKey Part Number
TFPM1P32K7680R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPM1P32K7680R
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.