ECX-306X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-17X-TR

DigiKey Part Number
XC1195TR-ND - Tape & Reel (TR)
XC1195CT-ND - Cut Tape (CT)
XC1195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-17X-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-17X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,46100 €4,61 €
250,43600 €10,90 €
500,41780 €20,89 €
1000,40060 €40,06 €
2500,37880 €94,70 €
5000,36312 €181,56 €
1.0000,34810 €348,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29768 €893,04 €
6.0000,29579 €1.774,74 €
9.0000,29480 €2.653,20 €
15.0000,29368 €4.405,20 €
21.0000,28920 €6.073,20 €
30.0000,28300 €8.490,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €