
ECS-240-10-37B2-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-10-37B2-CWN-TR-ND - Tape & Reel (TR) 50-ECS-240-10-37B2-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-240-10-37B2-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37B2-CWN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37B2-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,25950 € | 25,95 € |
| 250 | 0,24548 € | 61,37 € |
| 500 | 0,23532 € | 117,66 € |
| 1.000 | 0,22559 € | 225,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20798 € | 623,94 € |
| 6.000 | 0,20119 € | 1.207,14 € |
| 9.000 | 0,18263 € | 1.643,67 € |
| 15.000 | 0,18186 € | 2.727,90 € |
| 21.000 | 0,18139 € | 3.809,19 € |
| 30.000 | 0,18094 € | 5.428,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











