
RSM200S-32.768-12.5-10PPM-NPB | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-10PPM-NPBTR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-12.5-10PPM-NPBCT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-10PPM-NPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-12.5-10PPM-NPB |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | RSM200S-32.768-12.5-10PPM-NPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,44160 € | 11,04 € |
| 50 | 0,42320 € | 21,16 € |
| 100 | 0,40570 € | 40,57 € |
| 250 | 0,38360 € | 95,90 € |
| 500 | 0,36772 € | 183,86 € |
| 1.000 | 0,35252 € | 352,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23780 € | 713,40 € |
| 6.000 | 0,22796 € | 1.367,76 € |
| 9.000 | 0,22240 € | 2.001,60 € |
| 15.000 | 0,21560 € | 3.234,00 € |
| 21.000 | 0,21123 € | 4.435,83 € |
| 30.000 | 0,20669 € | 6.200,70 € |
| 36.000 | 0,20441 € | 7.358,76 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

