EET-HC2E681BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 2,58340 €
Datasheet

Direct


Nichicon
In Stock: 268
Unit Price: 5,43000 €
Datasheet

Direct


Nichicon
In Stock: 192
Unit Price: 6,09000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,27806 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,62005 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,01335 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,11395 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,64500 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 6,40000 €
Datasheet

Similar


Rubycon
In Stock: 191
Unit Price: 4,56000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 6,90885 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,17985 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,48660 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,14385 €
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2E681BA

DigiKey Part Number
P11751-ND
Manufacturer
Manufacturer Product Number
EET-HC2E681BA
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2E681BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes