Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGN2E681MELZ50 | |
|---|---|
DigiKey Part Number | 493-7095-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E681MELZ50 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E681MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E681MELZ50 | Nichicon | 0 | 493-8040-ND | 2,58340 € | Direct |
| LAR2E681MELA40 | Nichicon | 184 | 493-8041-ND | 5,98000 € | Similar |
| LAR2E681MELB30 | Nichicon | 0 | 493-3252-ND | 6,06000 € | Similar |
| LAR2E681MELC25 | Nichicon | 377 | 493-8042-ND | 6,24000 € | Similar |
| LGG2E681MELA40 | Nichicon | 218 | 493-8164-ND | 5,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,77700 € | 37,77 € |
| 50 | 3,09460 € | 154,73 € |
| 250 | 2,65028 € | 662,57 € |
| 500 | 2,51054 € | 1.255,27 € |
| 1.000 | 2,39449 € | 2.394,49 € |
| 2.500 | 2,27080 € | 5.677,00 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |















