Parametric Equivalent
Direct
Parametric Equivalent

200VXH680MEFC22X40 | |
|---|---|
DigiKey Part Number | 200VXH680MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 200VXH680MEFC22X40 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXH680MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.33 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXH680MEFCSN22X40 | Rubycon | 0 | 1189-2839-ND | 4,23000 € | Parametric Equivalent |
| ELXS201VSN681MP40S | Chemi-Con | 0 | ELXS201VSN681MP40S-ND | 3,66100 € | Direct |
| LGX2D681MELZ40 | Nichicon | 0 | 493-7910-ND | 4,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16100 € | 432,20 € |
| Unit Price without VAT: | 2,16100 € |
|---|---|
| Unit Price with VAT: | 2,57159 € |




