Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200VXG680MEFC22X45 | |
|---|---|
DigiKey Part Number | 200VXG680MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 200VXG680MEFC22X45 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXG680MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.48 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXG680MEFCSN22X45 | Rubycon | 0 | 200VXG680MEFCSN22X45-ND | 2,50650 € | Parametric Equivalent |
| 220VXH680MEFC22X45 | Rubycon | 0 | 220VXH680MEFC22X45-ND | 3,38225 € | Parametric Equivalent |
| ELXS201VSN681MP40S | Chemi-Con | 0 | ELXS201VSN681MP40S-ND | 3,66100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,19730 € | 439,46 € |
| Unit Price without VAT: | 2,19730 € |
|---|---|
| Unit Price with VAT: | 2,61479 € |




