Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200HXC680MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 200HXC680MEFCSN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 200HXC680MEFCSN22X50 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200HXC680MEFCSN22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.59 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220VXG680MEFC22X50 | Rubycon | 0 | 220VXG680MEFC22X50-ND | 3,98665 € | Upgrade |
| 250VXH680MEFC22X50 | Rubycon | 0 | 250VXH680MEFC22X50-ND | 2,97215 € | Upgrade |
| 250VXH680MEFCSN22X50 | Rubycon | 0 | 250VXH680MEFCSN22X50-ND | 1,71415 € | Upgrade |
| 200HXG680MEFCSN22X45 | Rubycon | 0 | 1189-2772-ND | 1,64500 € | Parametric Equivalent |
| 200MXC680MEFC22X45 | Rubycon | 0 | 200MXC680MEFC22X45-ND | 2,02335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,11395 € | 622,79 € |
| Unit Price without VAT: | 3,11395 € |
|---|---|
| Unit Price with VAT: | 3,70560 € |












