Direct
Direct
Direct
Upgrade
Upgrade
Similar

200MXC680MEFC22X45 | |
|---|---|
DigiKey Part Number | 200MXC680MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC680MEFC22X45 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC680MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D681MELZ40 | Nichicon | 211 | 493-7084-ND | 4,44000 € | Direct |
| LGU2D681MELZ | Nichicon | 141 | 493-2703-ND | 4,49000 € | Direct |
| LGW2D681MELZ40 | Nichicon | 177 | 493-3219-ND | 5,01000 € | Direct |
| B43642E2687M000 | TDK | 0 | B43642E2687M000-ND | 4,01789 € | Upgrade |
| LGN2P681MELZ45 | Nichicon | 229 | 493-8314-ND | 5,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,02335 € | 404,67 € |
| Unit Price without VAT: | 2,02335 € |
|---|---|
| Unit Price with VAT: | 2,40779 € |







