Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200HXG680MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-2772-ND |
Manufacturer | |
Manufacturer Product Number | 200HXG680MEFCSN22X45 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200HXG680MEFCSN22X45 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC680MEFC22X45 | Rubycon | 0 | 200MXC680MEFC22X45-ND | 2,03955 € | Parametric Equivalent |
| 200MXC680MEFCSN22X45 | Rubycon | 0 | 200MXC680MEFCSN22X45-ND | 2,34635 € | Parametric Equivalent |
| 200VXG680MEFC22X45 | Rubycon | 0 | 200VXG680MEFC22X45-ND | 2,19730 € | Parametric Equivalent |
| 200VXG680MEFCSN22X45 | Rubycon | 0 | 200VXG680MEFCSN22X45-ND | 2,50650 € | Parametric Equivalent |
| 220MXG680MEFCSN22X45 | Rubycon | 0 | 220MXG680MEFCSN22X45-ND | 2,55490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,65820 € | 331,64 € |
| Unit Price without VAT: | 1,65820 € |
|---|---|
| Unit Price with VAT: | 1,97326 € |













