
EKMS201VSN681MP40S | |
|---|---|
DigiKey Part Number | 565-EKMS201VSN681MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS201VSN681MP40S |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS201VSN681MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.94 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.91 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A2687M000 | TDK | 464 | 495-77497-ND | 6,36000 € | Parametric Equivalent |
| LGN2D681MELZ40 | Nichicon | 206 | 493-7084-ND | 4,47000 € | Parametric Equivalent |
| LGW2D681MELZ40 | Nichicon | 107 | 493-3219-ND | 5,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 6,69100 € | 66,91 € |
| 50 | 5,60580 € | 280,29 € |
| 200 | 4,98055 € | 996,11 € |
| 600 | 4,62625 € | 2.775,75 € |
| 1.000 | 4,49393 € | 4.493,93 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

