Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXG680MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-3819-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG680MEFCSN22X40 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG680MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.225 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXH680MEFC22X40 | Rubycon | 0 | 200VXH680MEFC22X40-ND | 2,14385 € | Parametric Equivalent |
| 200VXH680MEFCSN22X40 | Rubycon | 0 | 1189-2839-ND | 4,20000 € | Parametric Equivalent |
| EKMS201VSN681MP40S | Chemi-Con | 180 | 565-EKMS201VSN681MP40S-ND | 9,25000 € | Direct |
| ELXS201VSN681MP40S | Chemi-Con | 0 | ELXS201VSN681MP40S-ND | 3,63190 € | Upgrade |
| B43508A2687M000 | TDK | 0 | 495-75819-ND | 6,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,48700 € | 44,87 € |
| 50 | 3,69560 € | 184,78 € |
| 200 | 3,23895 € | 647,79 € |
| 600 | 2,98002 € | 1.788,01 € |
| 1.000 | 2,88330 € | 2.883,30 € |
| 2.600 | 2,73446 € | 7.109,60 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |









