ECA-2CM330B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 474
Unit Price: 0,81000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,21918 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,27907 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 227
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,21708 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,21708 €
Datasheet

Direct


Nichicon
In Stock: 943
Unit Price: 0,92000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 655
Unit Price: 1,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 648
Unit Price: 1,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 5.265
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,20603 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18095 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,22479 €
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2CM330B

DigiKey Part Number
ECA-2CM330B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2CM330B
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
399.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2CHG330BPanasonic Industry47410-ECA-2CHG330BCT-ND0,81000 €Direct
EEU-ED2C330BPanasonic Industry0EEU-ED2C330B-ND0,21918 €Direct
EEU-ED2D330BPanasonic Industry0EEU-ED2D330B-ND0,27907 €Upgrade
ECA-2CM330Panasonic Industry227P5324-ND0,69000 €Parametric Equivalent
ECA-2DM330Panasonic Industry0ECA-2DM330-ND0,21708 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,14999 €224,99 €
Unit Price without VAT:0,14999 €
Unit Price with VAT:0,17849 €