Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

200PK33MEFC10X20 | |
|---|---|
DigiKey Part Number | 200PK33MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 200PK33MEFC10X20 |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PK33MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 307.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PX33MEFC10X20 | Rubycon | 921 | 1189-4058-ND | 0,85000 € | Upgrade |
| 250PX33MEFC10X20 | Rubycon | 1.390 | 1189-1208-ND | 0,79000 € | Upgrade |
| 200PK33MEFCT810X20 | Rubycon | 0 | 200PK33MEFCT810X20-ND | 0,17952 € | Parametric Equivalent |
| 250PK33MEFC10X20 | Rubycon | 0 | 250PK33MEFC10X20-ND | 0,22301 € | Parametric Equivalent |
| 250PK33MEFCT810X20 | Rubycon | 422 | 1189-1580-1-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20439 € | 204,39 € |
| Unit Price without VAT: | 0,20439 € |
|---|---|
| Unit Price with VAT: | 0,24322 € |










