ECA-2DM330 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 668
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,21535 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,31876 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,25300 €
Datasheet

Upgrade


Rubycon
In Stock: 764
Unit Price: 0,89000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,21606 €
Datasheet

Upgrade


Rubycon
In Stock: 921
Unit Price: 0,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,29440 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,24174 €
Datasheet

Upgrade


Rubycon
In Stock: 1.403
Unit Price: 0,79000 €
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2DM330

DigiKey Part Number
ECA-2DM330-ND
Manufacturer
Manufacturer Product Number
ECA-2DM330
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2DM330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
374 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EE2D330Panasonic Industry668P13630-ND0,96000 €Direct
ECA-2DM330BPanasonic Industry0ECA-2DM330B-ND0,21535 €Parametric Equivalent
EKMQ201ELL330MJ20SChemi-Con0565-EKMQ201ELL330MJ20S-ND0,61000 €Direct
ESMQ201ELL330MJ20SChemi-Con0ESMQ201ELL330MJ20S-ND0,00000 €Direct
UAS2D330MPDNichicon0493-7008-ND0,31876 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,21535 €430,70 €
Unit Price without VAT:0,21535 €
Unit Price with VAT:0,25627 €