Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UCY2D330MPD | |
|---|---|
DigiKey Part Number | UCY2D330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D330MPD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D330MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 610 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D330MPD1TD | Nichicon | 648 | 493-4806-1-ND | 1,00000 € | Direct |
| UCY2E330MPD1TD | Nichicon | 5.265 | 493-4817-1-ND | 1,13000 € | Upgrade |
| UAQ2D330MHD6 | Nichicon | 0 | UAQ2D330MHD6-ND | 0,00000 € | Similar |
| UAQ2D330MPD | Nichicon | 0 | UAQ2D330MPD-ND | 0,00000 € | Similar |
| UAS2D330MPD | Nichicon | 0 | 493-7008-ND | 0,33738 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,25503 € | 357,04 € |
| Unit Price without VAT: | 0,25503 € |
|---|---|
| Unit Price with VAT: | 0,30349 € |













