



UCY2E330MPD1TD | |
|---|---|
DigiKey Part Number | 493-4817-1-ND - Cut Tape (CT) 493-4817-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E330MPD1TD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 610 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 $ | 1,32 $ |
| 10 | 0,84600 $ | 8,46 $ |
| 50 | 0,64840 $ | 32,42 $ |
| 100 | 0,58590 $ | 58,59 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47808 $ | 239,04 $ |
| 1.000 | 0,44412 $ | 444,12 $ |
| 1.500 | 0,42698 $ | 640,47 $ |
| 2.500 | 0,40788 $ | 1.019,70 $ |
| 3.500 | 0,39665 $ | 1.388,28 $ |
| 5.000 | 0,38580 $ | 1.929,00 $ |
| Unit Price without VAT: | 1,32000 $ |
|---|---|
| Unit Price with VAT: | 1,57080 $ |

