CS SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2D330MPD1TD

DigiKey Part Number
493-13283-1-ND - Cut Tape (CT)
493-13283-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2D330MPD1TD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2D330MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62100 €6,21 €
500,47360 €23,68 €
1000,42700 €42,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,34660 €173,30 €
1.0000,32125 €321,25 €
1.5000,30845 €462,68 €
2.5000,29420 €735,50 €
3.5000,28581 €1.000,34 €
5.0000,27771 €1.388,55 €
6.0000,27386 €1.643,16 €
12.0000,26083 €3.129,96 €
12.5000,26013 €3.251,62 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €