


ECA-2CM330 | |
|---|---|
DigiKey Part Number | P5324-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2CM330 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 399.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32780 € | 16,39 € |
| 200 | 0,26510 € | 53,02 € |
| 600 | 0,22938 € | 137,63 € |
| 1.000 | 0,21602 € | 216,02 € |
| 2.600 | 0,19542 € | 508,09 € |
| 5.000 | 0,18407 € | 920,35 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

