MC74LCX32DTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.490
Unit Price: 0,30000 €
Datasheet

Direct


Texas Instruments
In Stock: 64
Unit Price: 0,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 329
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 41.630
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.650
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.394
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 151
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: 1,23507 €
Datasheet

Similar


Texas Instruments
In Stock: 79.524
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 64.218
Unit Price: 0,43000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX32DTG

DigiKey Part Number
MC74LCX32DTGOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX32DTG
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX32DTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types