
SN74LVC32AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24178-2-ND - Tape & Reel (TR) 296-24178-1-ND - Cut Tape (CT) 296-24178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32AQPWRQ1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32AQPWRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX32DTR2G-Q | onsemi | 2.498 | 488-MC74LCX32DTR2G-QCT-ND | 0,33000 € | Direct |
| 74LVC32APW-Q100J | Nexperia USA Inc. | 2.429 | 1727-74LVC32APW-Q100JCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29200 € | 7,30 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23608 € | 59,02 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,21890 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20885 € | 417,70 € |
| 4.000 | 0,20277 € | 811,08 € |
| 6.000 | 0,19973 € | 1.198,38 € |
| 10.000 | 0,19636 € | 1.963,60 € |
| 14.000 | 0,19439 € | 2.721,46 € |
| 20.000 | 0,19250 € | 3.850,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

