
74LVC32APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC32APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC32APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC32APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32APW-Q100J |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15800 € | 3,95 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,12520 € | 31,30 € |
| 500 | 0,11882 € | 59,41 € |
| 1.000 | 0,11357 € | 113,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08912 € | 222,80 € |
| 5.000 | 0,08627 € | 431,35 € |
| 7.500 | 0,08484 € | 636,30 € |
| 12.500 | 0,08326 € | 1.040,75 € |
| 17.500 | 0,08234 € | 1.440,95 € |
| 25.000 | 0,08145 € | 2.036,25 € |
| 62.500 | 0,07953 € | 4.970,62 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

