
SN74LVC32ADBR | |
|---|---|
DigiKey Part Number | 296-1234-2-ND - Tape & Reel (TR) 296-1234-1-ND - Cut Tape (CT) 296-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ADBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21880 € | 5,47 € |
| 100 | 0,18950 € | 18,95 € |
| 250 | 0,17540 € | 43,85 € |
| 500 | 0,16694 € | 83,47 € |
| 1.000 | 0,15995 € | 159,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15421 € | 308,42 € |
| 4.000 | 0,14948 € | 597,92 € |
| 6.000 | 0,14712 € | 882,72 € |
| 10.000 | 0,14449 € | 1.444,90 € |
| 14.000 | 0,14296 € | 2.001,44 € |
| 20.000 | 0,14149 € | 2.829,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

