OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32APWRG3

DigiKey Part Number
296-SN74LVC32APWRG3TR-ND - Tape & Reel (TR)
296-SN74LVC32APWRG3CT-ND - Cut Tape (CT)
296-SN74LVC32APWRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32APWRG3
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32APWRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC32APWRTexas Instruments9.036296-1236-1-ND0,33000 €Parametric Equivalent
In-Stock: 37.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38300 €3,83 €
250,34320 €8,58 €
1000,29960 €29,96 €
2500,27876 €69,69 €
5000,26624 €133,12 €
1.0000,26084 €260,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24745 €494,90 €
4.0000,24046 €961,84 €
6.0000,23696 €1.421,76 €
10.0000,23308 €2.330,80 €
14.0000,23082 €3.231,48 €
20.0000,22864 €4.572,80 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €