TC74LCX32FTELM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.490
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 329
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 1.618
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 81.385
Unit Price: 0,28502 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,10980 €
Datasheet

Similar


Texas Instruments
In Stock: 7.650
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,77189 €
Datasheet

Similar


Texas Instruments
In Stock: 64
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,39139 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,39139 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX32FTELM

DigiKey Part Number
TC74LCX32FTELMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74LCX32FTELM
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.