NLV74LCX32DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.490
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.618
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 81.385
Unit Price: 0,28502 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 329
Unit Price: 0,26000 €
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LCX32DTR2G

DigiKey Part Number
488-NLV74LCX32DTR2GTR-ND - Tape & Reel (TR)
488-NLV74LCX32DTR2GCT-ND - Cut Tape (CT)
488-NLV74LCX32DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LCX32DTR2G
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 81.385 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

81.385In Stock
Ships from Rochester Electronics, LLC