
74LCX32MTCX | |
|---|---|
DigiKey Part Number | 74LCX32MTCXTR-ND - Tape & Reel (TR) 74LCX32MTCXCT-ND - Cut Tape (CT) 74LCX32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,14676 € | 36,69 € |
| 500 | 0,13948 € | 69,74 € |
| 1.000 | 0,13347 € | 133,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12713 € | 317,82 € |
| 5.000 | 0,12331 € | 616,55 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


