




S1AL | |
|---|---|
DigiKey Part Number | 360-1885-ND |
Manufacturer | |
Manufacturer Product Number | S1AL |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S1AL Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 23.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 10 | 14,80500 € | 148,05 € |
| 25 | 13,95920 € | 348,98 € |
| 50 | 13,34980 € | 667,49 € |
| 100 | 12,76630 € | 1.276,63 € |
| 250 | 12,03236 € | 3.008,09 € |
| 500 | 11,50400 € | 5.752,00 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,42040 € |























