
AT214 | |
|---|---|
DigiKey Part Number | 360-1003-ND |
Manufacturer | |
Manufacturer Product Number | AT214 |
Description | ON-OFF PLATE FOR 12MM BUSHING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | On-Off Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | On-Off Plate | |
For Use With/Related Products | 12mm Threaded Bushing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,12240 € | 53,06 € |
| 50 | 2,06000 € | 103,00 € |
| 100 | 1,99950 € | 199,95 € |
| 250 | 1,92212 € | 480,53 € |
| 500 | 1,86558 € | 932,79 € |
| 1.000 | 1,81067 € | 1.810,67 € |
| 5.000 | 1,68927 € | 8.446,35 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |
























