KIT-DIGI-KEY S SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KIT-DIGI-KEY S SERIES
IP Rated Switches | Datasheet Preview

KIT-DIGI-KEY S SERIES

DigiKey Part Number
360-2309-ND
Manufacturer
Manufacturer Product Number
KIT-DIGI-KEY S SERIES
Description
S SERIES SAMPLE TOGGLE KIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch Kit Toggle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Case
Part Status
Active
Kit Type
Toggle
Quantity
17 Pieces (14 Values - Mixed Quantities)
Current - Switching
25A, 15A (AC); 20A (DC)
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Actuator Type
Locking Lever, Standard Round
Circuit
Assorted
Mounting Type
Panel Mount
Termination Style
Screw Terminal; Solder Lug; Quick Connect - 0.250" (6.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1100,08000 €100,08 €
1086,29900 €862,99 €
3080,38333 €2.411,50 €
5077,76660 €3.888,33 €
10074,34550 €7.434,55 €
Manufacturers Standard Package
Unit Price without VAT:100,08000 €
Unit Price with VAT:119,09520 €