Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
S1F
S1F
IP Rated Switches | Datasheet Preview

S1F

DigiKey Part Number
360-1887-ND
Manufacturer
Manufacturer Product Number
S1F
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.036
Factory Stock: 1.860
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,20000 €7,20 €
106,21400 €62,14 €
255,86040 €146,51 €
505,60520 €280,26 €
1005,36100 €536,10 €
2505,05368 €1.263,42 €
5004,83248 €2.416,24 €
1.0004,62057 €4.620,57 €
Manufacturers Standard Package
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €