
AT402F | |
|---|---|
DigiKey Part Number | AT402F-ND |
Manufacturer | |
Manufacturer Product Number | AT402F |
Description | TOGGLE FULL BOOT GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | M, P and S Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.917" (23.30mm) Height | |
Actuator Diameter | - | |
Color | Green | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,74100 € | 37,41 € |
| 25 | 3,59560 € | 89,89 € |
| 50 | 3,48980 € | 174,49 € |
| 100 | 3,38730 € | 338,73 € |
| 250 | 3,25620 € | 814,05 € |
| 500 | 3,16034 € | 1.580,17 € |
| 1.000 | 3,06728 € | 3.067,28 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

















