AT402C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT402C

DigiKey Part Number
360-1707-ND
Manufacturer
Manufacturer Product Number
AT402C
Description
TOGGLE FULL BOOT RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
M, P and S Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x1
Size / Dimension
0.917" (23.30mm) Height
Actuator Diameter
-
Color
Red
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
Splash Proof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,13000 €4,13 €
103,74100 €37,41 €
253,59560 €89,89 €
503,48980 €174,49 €
1003,38730 €338,73 €
2503,25620 €814,05 €
5003,16034 €1.580,17 €
1.0003,06728 €3.067,28 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €