S35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S35
S32
S32
IP Rated Switches | Datasheet Preview

S32

DigiKey Part Number
360-2085-ND
Manufacturer
Manufacturer Product Number
S32
Description
SWITCH TOGGLE 3PDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.852
Factory Stock: 4.921
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,40000 €11,40 €
109,84000 €98,40 €
259,27840 €231,96 €
508,87380 €443,69 €
1008,48640 €848,64 €
2507,99888 €1.999,72 €
5007,88578 €3.942,89 €
Manufacturers Standard Package
Unit Price without VAT:11,40000 €
Unit Price with VAT:13,56600 €