AT401S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT401S

DigiKey Part Number
360-2981-ND
Manufacturer
Manufacturer Product Number
AT401S
Description
TOGGLE HALF BOOT BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AT401S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Half Boot
For Use With/Related Products
Multiple Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x1
Size / Dimension
0.394" (10.00mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
Environment Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Factory Stock: 3.369
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,79000 €4,79 €
104,34000 €43,40 €
254,17200 €104,30 €
504,04940 €202,47 €
1003,93030 €393,03 €
2503,77812 €944,53 €
5003,66692 €1.833,46 €
1.0003,55894 €3.558,94 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €