
AT401A | |
|---|---|
DigiKey Part Number | 360-1605-ND |
Manufacturer | |
Manufacturer Product Number | AT401A |
Description | TOGGLE HALF BOOT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT401A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.394" (10.00mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 3,13000 € | 78,25 € |
| 50 | 3,03780 € | 151,89 € |
| 100 | 2,94850 € | 294,85 € |
| 250 | 2,83440 € | 708,60 € |
| 500 | 2,75096 € | 1.375,48 € |
| 1.000 | 2,66997 € | 2.669,97 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |



















