AT402S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT402S

DigiKey Part Number
360-2982-ND
Manufacturer
Manufacturer Product Number
AT402S
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AT402S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bag
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
M Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x1
Size / Dimension
0.724" (18.40mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
Splash Proof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Factory Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,13000 €4,13 €
103,74100 €37,41 €
253,59560 €89,89 €
503,48980 €174,49 €
1003,38730 €338,73 €
2503,25620 €814,05 €
5003,16034 €1.580,17 €
1.0003,06728 €3.067,28 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €