AT4043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4043

DigiKey Part Number
360-2186-ND
Manufacturer
Manufacturer Product Number
AT4043
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AT4043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Box
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
Multiple Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x1
Size / Dimension
0.421" (10.70mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
Splash Proof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.590
Factory Stock: 10.551
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,92000 €4,92 €
104,45900 €44,59 €
254,28680 €107,17 €
504,16060 €208,03 €
1004,03820 €403,82 €
2503,88192 €970,48 €
5003,76762 €1.883,81 €
1.0003,65668 €3.656,68 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,85480 €