WB15L-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WB15L-DA
IP Rated Switches | Datasheet Preview

WB15L-DA

DigiKey Part Number
WB15L-DA-ND
Manufacturer
Manufacturer Product Number
WB15L-DA
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
WB15L-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,16000 €40,16 €
1034,64600 €346,46 €
2532,66040 €816,51 €
5031,23140 €1.561,57 €
10029,86230 €2.986,23 €
25028,13972 €7.034,93 €
Manufacturers Standard Package
Unit Price without VAT:40,16000 €
Unit Price with VAT:47,79040 €