


WB12L-DA | |
|---|---|
DigiKey Part Number | WB12L-DA-ND |
Manufacturer | |
Manufacturer Product Number | WB12L-DA |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | WB12L-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,23000 € | 39,23 € |
| 10 | 33,84300 € | 338,43 € |
| 25 | 31,90320 € | 797,58 € |
| 50 | 30,50760 € | 1.525,38 € |
| 100 | 29,17030 € | 2.917,03 € |
| 250 | 27,48796 € | 6.871,99 € |
| Unit Price without VAT: | 39,23000 € |
|---|---|
| Unit Price with VAT: | 46,68370 € |






