WB12T-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WB12T-DA
IP Rated Switches | Datasheet Preview

WB12T-DA

DigiKey Part Number
360-2399-ND
Manufacturer
Manufacturer Product Number
WB12T-DA
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
WB12T-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,81000 €26,81 €
1023,12900 €231,29 €
2521,80480 €545,12 €
5020,85200 €1.042,60 €
10019,93930 €1.993,93 €
25018,79100 €4.697,75 €
Manufacturers Standard Package
Unit Price without VAT:26,81000 €
Unit Price with VAT:31,90390 €