On-Off Toggle Switches

Results: 2.871
Stocking Options
Environmental Options
Media
Exclude
2.871Results
Applied FiltersRemove All

Showing
of 2.871
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
SW-T3-1A-A-A3-S1
SWITCH TOGGLE SPST 3A 125V
Adam Tech
2.743
In Stock
1 : 1,57000 €
Bag
Bag
Active
Panel Mount
SPST
On-Off
3A (AC)
125 V
-
Standard Round
9.40mm
Non-Illuminated
-
-
Solder Lug
Circular - 5.00mm Dia
M5 x 0.5
-
-
-25°C ~ 85°C
CST10T2CR
SWITCH TOGGLE SPST 0.4VA 20V
CIT Relay and Switch
1.717
In Stock
1 : 2,76000 €
Tube
Tube
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.80mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
611
In Stock
1 : 5,11000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC), 4A (DC)
125 V
30 V
Standard Round
6.86mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
MN11SS1W01
SWITCH TOGGLE 6A 125V
NKK Switches
5.575
In Stock
1 : 5,35000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-
2FA53-73/TABS
SWITCH TOGGLE SPST 15A 125V
Carling Technologies
6.594
In Stock
1 : 5,52000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
A11JP
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : 5,54000 €
Tray
Tray
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
6600
SWITCH TOGGLE SPST 10A 125V
Electroswitch
667
In Stock
1 : 5,56000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
10A (AC)
125 V
-
Standard Round
14.27mm
Non-Illuminated
-
-
Wire Leads
-
15/32-32
-
-
-10°C ~ 65°C
ST141D00
SWITCH TOGGLE SPST 20A 125V
E-Switch
2.450
In Stock
1 : 5,59000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
20A (AC)
125 V
-
Standard Round
19.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.00mm Dia
M12 x 1
-
-
0°C ~ 85°C
1.307
In Stock
1 : 5,80000 €
Bulk
-
Bulk
Active
Panel Mount
SPST
On-Off
3A (AC/DC)
120 V
28 V
Standard Round
9.40mm
Non-Illuminated
-
-
Solder Lug
Circular - 4.95mm Dia
10-48
-
Process Sealed
-30°C ~ 85°C
631H/2
SWITCH TOGGLE SPST 15A 250V
APEM Inc.
2.089
In Stock
1 : 5,87000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC)
250 V
-
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
2FA54-73
SWITCH TOGGLE SPST 15A 125V
Carling Technologies
1.202
In Stock
1 : 6,26000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
460
In Stock
1 : 6,51000 €
Bulk
-
Bulk
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
7.62mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Process Sealed
-30°C ~ 85°C
ST242D00
SWITCH TOGGLE DPST 20A 125V
E-Switch
3.152
In Stock
1 : 6,61000 €
Bulk
Bulk
Active
Panel Mount
DPST
On-Off
20A (AC)
125 V
-
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.00mm Dia
M12 x 1
-
-
0°C ~ 85°C
110-73
SWITCH TOGGLE SPST 6A 125V
Carling Technologies
403
In Stock
1 : 6,98000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC/DC)
125 V
125 V
Standard Round
17.45mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
S1F-(RO)
SWITCH TOGGLE SPST 15A 125V
NKK Switches
874
In Stock
1 : 7,47000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
S1A-RO
SWITCH TOGGLE SPST 15A 125V
NKK Switches
2.038
In Stock
1 : 7,58000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
GT Series
SWITCH TOGGLE SPST 0.4VA 20V
C&K
818
In Stock
1 : 7,86000 €
Cut Tape (CT)
200 : 5,59925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.81mm
Non-Illuminated
-
-
Gull Wing
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
C3900BA
SWITCH TOGGLE SPST 20A 125V
Bulgin
15.750
In Stock
1 : 7,27000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
20A (AC), 14A (DC)
125 V
36 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-
110-73
SWITCH TOGGLE SPST 6A 125V
Carling Technologies
701
In Stock
1 : 9,12000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC/DC)
125 V
125 V
Standard Round
17.45mm
Non-Illuminated
-
-
Wire Leads
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
GT12MCBE
SWITCH TOGGLE SPST 0.4VA 20V
C&K
217
In Stock
1 : 9,14000 €
Bulk
Bulk
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.81mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
55014-05
SWITCH TOGGLE SPST 15A 24V
Cole Hersee
471
In Stock
1 : 9,29000 €
Bulk
-
Bulk
Active
Panel Mount
SPST
On-Off
15A (DC)
-
24 V
Standard Round
17.53mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 11.90mm Dia
15/32-32
-
-
-
S21A
SWITCH TOGGLE DPST 15A 125V
NKK Switches
2.212
In Stock
1.034
Factory
1 : 10,22000 €
Bulk
Bulk
Active
Panel Mount
DPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
S331-(RO)
SWITCH TOGGLE DPST 20A 125V
NKK Switches
522
In Stock
1 : 10,77000 €
Bulk
Bulk
Active
Panel Mount
DPST
On-Off
20A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
S301T-(RO)
SWITCH TOGGLE SPST 15A 125V
NKK Switches
1.801
In Stock
8.022
Factory
1 : 11,43000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
S301F
SWITCH TOGGLE SPST 15A 125V
NKK Switches
291
In Stock
1 : 11,60000 €
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
Showing
of 2.871

About Toggle Switches


A toggle switch is a type of electrical switch that is manually operated by a lever, handle, or "toggle" that moves back and forth between positions. Unlike push buttons or rotary switches, toggle switches provide a tactile "snap" action and a clear visual indication of the current state—either ON or OFF. This mechanical action makes toggle switches especially popular in applications where positive feedback and reliable operation are important, such as in industrial control panels, automotive dashboards, aerospace systems, household appliances, and even DIY electronics.

What sets toggle switches apart is their simplicity, durability, and range of configurations. Toggle switches come in multiple pole and throw options to suit different circuit needs such as single-pole single-throw (SPST) or double-pole double-throw (DPDT) forms. For example, a SPST toggle simply turns a circuit on or off, while a DPDT toggle can control two circuits or reverse polarity. Wiring does matter in multi-pole or multi-throw switches—miswiring can cause circuits to function improperly, so it's essential to consult a wiring diagram or datasheet for the specific model. Toggle switches may look old-fashioned compared to touch-sensitive or membrane switches, but they remain a popular and reliable option due to their tactile control and mechanical endurance.

When selecting a toggle switch, consider the electrical ratings (voltage and current), the number of poles and throws, mounting style (panel mount, PCB mount), actuator style, and whether the switch needs features like momentary action, sealing for moisture or dust (IP-rated), or illumination.