Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar




URZ2A331MHD | |
|---|---|
DigiKey Part Number | 493-15959-ND |
Manufacturer | |
Manufacturer Product Number | URZ2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | 1,79000 € | Similar |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | 1,64000 € | Similar |
| UPM2A331MHD | Nichicon | 0 | 493-5635-ND | 2,32000 € | Similar |
| UPM2A331MHD6 | Nichicon | 390 | 493-17117-ND | 2,01000 € | Similar |
| UPS2A331MHD | Nichicon | 1.752 | 493-15864-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11700 € | 11,17 € |
| 50 | 0,87060 € | 43,53 € |
| 100 | 0,79270 € | 79,27 € |
| 500 | 0,65880 € | 329,40 € |
| 1.000 | 0,61664 € | 616,64 € |
| 2.500 | 0,57167 € | 1.429,17 € |
| 5.000 | 0,54428 € | 2.721,40 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |














