



UVZ2A331MHD | |
|---|---|
DigiKey Part Number | 493-1378-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | 1,79000 € | Similar |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | 1,64000 € | Similar |
| UPM2A331MHD6 | Nichicon | 390 | 493-17117-ND | 2,01000 € | Similar |
| UPS2A331MHD | Nichicon | 1.752 | 493-15864-ND | 1,85000 € | Similar |
| UPW2A331MHD | Nichicon | 17.576 | 493-1983-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80000 € | 8,00 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,55680 € | 55,68 € |
| 500 | 0,45622 € | 228,11 € |
| 1.000 | 0,42456 € | 424,56 € |
| 2.500 | 0,39078 € | 976,95 € |
| 5.000 | 0,37019 € | 1.850,95 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

