



UPW2A331MHD | |
|---|---|
DigiKey Part Number | 493-1983-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 702 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | 1,78000 € | Similar |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | 1,63000 € | Similar |
| UPM2A331MHD6 | Nichicon | 390 | 493-17117-ND | 2,00000 € | Similar |
| UPS2A331MHD | Nichicon | 1.752 | 493-15864-ND | 1,84000 € | Similar |
| EEU-FC2A331 | Panasonic Industry | 0 | P10782-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,83520 € | 41,76 € |
| 100 | 0,76010 € | 76,01 € |
| 500 | 0,63080 € | 315,40 € |
| 1.000 | 0,59012 € | 590,12 € |
| 2.500 | 0,54671 € | 1.366,78 € |
| 5.000 | 0,52027 € | 2.601,35 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

